ABB AF Contactor, 60V Coil, 3-Pole, 70 A, 18.5 kW 60V, 3 NO

Subtotal (1 unit)*

$708.05

(exc. GST)

$778.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.05

*price indicative

RS Stock No.:
237-4907
Mfr. Part No.:
1SBL347001R1122
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

60V

Product Type

Contactor

Number of Poles

3

Contact Current

70A

Series

AF

Power Rating

18.5kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

60V

Contactor Application

Motor Control

Operational Current Ie

70A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

55mm

Length

144mm

Standards/Approvals

IEC/EN 60947-4-1

Depth

144mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB Series AF Contactor, 70A Contact Current Rating, 60V Coil Voltage - 1SBL347001R1122


This contactor is designed for reliable motor control in industrial applications. Offering robust construction, it features a 3-pole configuration with a high current rating of 70A. Its dimensions are 144mm x 55mm x 144mm, making it suitable for DIN rail mounting. The control voltage ranges from 24 to 60V AC and 20 to 60V DC, ensuring flexibility in various environments.

Features & Benefits


• Wide control voltage range enhances compatibility in diverse settings

• Built-in surge protection optimises operational reliability

• Pre-mounted auxiliary contacts streamline installation processes

• Allows for additional auxiliary contact blocks for extended functionality

• High current capability makes it ideal for demanding applications

• Screw terminal type ensures secure and easy connections

Applications


• Used for controlling motors up to 18.5 kW in industrial settings

• Suitable for switching power circuits in automation systems

• Employed in environments with significant control voltage fluctuations

• Ideal for use in conjunction with thermal overload relays

• Utilised in requiring reliable electrical performance

What are the maximum and minimum operating temperatures for this contactor?


The contactor operates smoothly within a temperature range of -40°C to +70°C, ensuring functionality in extreme conditions.

How does the built-in surge protection benefit the system?


The integrated surge protection safeguards against voltage spikes, minimising the risk of damage to connected equipment and enhancing overall system longevity.

Can this contactor be easily integrated into existing electrical systems?


Yes, its standard DIN rail mounting and flexible control voltage options facilitate seamless integration into current setups, making retrofitting efficient.

What is the significance of having auxiliary contacts in this product?


The auxiliary contacts provide additional control capabilities, allowing for signalling and operation of other devices in the circuit, enhancing system functionalities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy