ABB AF Contactor, 1kV Coil, 3-Pole, 130 A, 45 kW 60V, 3 NO

Subtotal (1 unit)*

$1,479.15

(exc. GST)

$1,627.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,479.15

*price indicative

RS Stock No.:
237-4932
Mfr. Part No.:
1SBL407001R1122 AF96-30-22-11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

1kV

Product Type

Contactor

Number of Poles

3

Contact Current

130A

Series

AF

Power Rating

45kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

60V

Contactor Application

Motor Control

Operational Current Ie

130A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

149mm

Standards/Approvals

IEC/EN 60947-4-1

Width

70mm

Depth

149mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB Series AF Contactor, 1000V Coil Voltage, 130A Contact Current Rating - 1SBL407001R1122 AF96-30-22-11


This contactor is a robust solution designed for motor control in various industrial settings. With a compact design measuring 149mm in length, 70mm in width, and 149mm in depth, it efficiently manages large control voltage variations. The contactor operates reliably within a control voltage range of 24 to 60V 50/60Hz and 20 to 60V DC, making it suitable for diverse applications.

Features & Benefits


• Operates with a high current rating of 130A, allowing substantial power handling

• Built-in surge protection minimises operational disruptions

• Utilises screw terminals for secure and stable connections

• Features a flexible mounting style with DIN rail compatibility

• Offers additional auxiliary contacts for expanded functionality

• Effectively manages motor control up to 45kW, enhancing energy efficiency

Applications


• Ideal for controlling motors in manufacturing equipment

• Suitable for use in automated factory settings

• Employed in HVAC systems for efficient motor operation

• Utilised in transformer and generator control setups

What environmental conditions can this device withstand?


It can operate in ambient temperatures ranging from -40°C to +70°C, ensuring functionality even in extreme conditions.

How does this device enhance energy efficiency in electrical panels?


Its design allows for significant reductions in panel energy consumption while accepting a wide range of control voltages, making it suitable for unstable networks.

What auxiliary options are available for this contactor?


It can be easily extended with add-on auxiliary contact blocks, allowing customisation based on specific application needs.

Can it be used in applications requiring frequent switching?


Yes, it supports high electrical switching frequencies, making it ideal for environments where 1200 cycles per hour are expected, depending on the load type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy