ABB AF Contactor, 100V ac, 250 V ac Coil, 4-Pole, 70 A, 22 kW 250V ac, 4 NO/1 NC

Subtotal (1 box of 1 unit)*

$713.75

(exc. GST)

$785.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$713.75

*price indicative

RS Stock No.:
231-9000
Mfr. Part No.:
1SBL347501R1300 AF40-22-00-13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac, 250V ac

Product Type

Contactor

Number of Poles

4

Contact Current

70A

Power Rating

22kW

Series

AF

Function

Motor Control

Normal State Configuration

4 NO/1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

250V ac

Operational Current Ie

70A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

126mm

Depth

114mm

Standards/Approvals

IEC 60947-4-1

Width

70mm

Pole and Throw Configuration

4

COO (Country of Origin):
FR

ABB AF Series Contactor, 100 to 250V AC Coil Voltage, 22kW Power Rating - 1SBL347501R1300 AF40-22-00-13


This electrical contactor operates effectively in industrial environments, managing motor control and power switching for loads up to 70A. With a voltage range of 100 to 250 V AC, it enhances efficiency in automated systems. Its compact dimensions facilitate seamless integration into existing setups, making it a versatile choice for various electrical systems.

Features & Benefits


• Built-in surge protection enhances system stability

• Designed for DIN rail mounting for easy installation and space-saving

• Compact design allows for easy expansion with additional accessories

Applications


• Controls three-phase motors in industrial machinery

• Utilised in HVAC systems for reliable operation of components

• Manages electrical loads in power distribution panels

• Supports automation tasks in manufacturing processes

What type of motors can be controlled with it?


It can efficiently control three-phase motors rated up to 18.5 kW.

Is it suitable for use in high-temperature environments?


Yes, it operates effectively in ambient temperatures from -40 to 70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy