Siemens 3TH4 Contactor Relay, 10 A 24V dc, 8 NO/2 NC
- RS Stock No.:
- 203-3939
- Mfr. Part No.:
- 3TH4382-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,562.61
(exc. GST)
$1,718.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,562.61 |
*price indicative
- RS Stock No.:
- 203-3939
- Mfr. Part No.:
- 3TH4382-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Snap-On | |
| Normal State Configuration | 8 NO/2 NC | |
| Number of Auxiliary Contacts | 10 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 135mm | |
| Length | 78mm | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 10 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Snap-On | ||
Normal State Configuration 8 NO/2 NC | ||
Number of Auxiliary Contacts 10 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 135mm | ||
Length 78mm | ||
Width 55mm | ||
Standards/Approvals No | ||
Pole and Throw Configuration 10 | ||
- COO (Country of Origin):
- CN
Siemens Contactor Relay, 8NO + 2NC Normal State Configuration, 2 NC + 8 NO Auxiliary Contact Configuration - 3TH4382-0BB4
This contactor relay is intended for automation applications, providing effective control for electrical circuits. It has a compact size of 78x55x135mm and features screw connection terminals. Its operational temperature ranges from -25 to +55°C, allowing for use in various environments.
Features & Benefits
• 8NO + 2NC configuration for flexible switching options
• 10 A rating appropriate for diverse applications
• Control voltage of 24V for efficient operation
• Snap-on mounting facilitates installation on DIN rails
• Auxiliary contacts improve functionality for advanced circuits
• High temperature limits ensure operational stability
Applications
• Suitable for automated control systems in industrial environments
• Utilised in machinery and motor control
• Applicable for circuit protection and switching tasks
• Used in HVAC systems and electrical panels
Can it operate in extreme temperatures?
Yes, it operates within -25°C to +55°C.
Will it accommodate different mounting styles?
It specifically supports snap-on mounting on DIN rails.
Is it suitable for DC operations?
Yes, it is designed for 24 V DC applications.
Can it handle high current loads?
Yes, it supports up to 10A of current.
Is there a limitation on the number of contacts?
It features a configuration of 8NO and 2NC contacts.
Related links
- Siemens 3TH4 Contactor Relay 10-Pole 8 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 7 NO/3 NC
- Siemens 3TH4 Contactor Relay 5 NO/3 NC
- Siemens 3TH4 Contactor Relay 10 A 24V dc, 6 NO/2 NC
- Siemens 3TH4 Contactor 10-Pole 8 NO/2 NC, 400V
- Siemens 3TH4 Contactor Relay 10 A 24V dc 24V dc
