ABB NF Contactor Relay, 500V dc Coil, 8-Pole, 6 A, 140 W 500V dc, 8 NO, 690V
- RS Stock No.:
- 237-4885
- Mfr. Part No.:
- 1SBH137001R1480
- Brand:
- ABB
Subtotal (1 unit)*
$199.30
(exc. GST)
$219.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.30 |
*price indicative
- RS Stock No.:
- 237-4885
- Mfr. Part No.:
- 1SBH137001R1480
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 500V dc | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NF | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 8 NO | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 8 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 500V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 110.5mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 No. 14 | |
| Depth | 110.5mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 500V dc | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NF | ||
Mount Type DIN Rail | ||
Normal State Configuration 8 NO | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 8 NO | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 500V dc | ||
Maximum Operating Temperature 70°C | ||
Length 110.5mm | ||
Standards/Approvals UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 No. 14 | ||
Depth 110.5mm | ||
Width 45mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB Series NF Contactor Relay, 8 Poles, 500V Coil Voltage - 1SBH137001R1480
This contactor relay is designed for switching auxiliary and control circuits. It offers an efficient solution with an 8-pole configuration and a control voltage range of 250 to 500V, accommodating both AC and DC operations. Measuring 110.5mm in length and 45mm in width, it fits conveniently on DIN rails, making it suitable for various industrial applications.
Features & Benefits
• Accepts a wide range of control voltages from 24V to 500V
• Built-in surge protection eliminates the need for external suppressors
• Capable of handling up to 6A contact rating for reliable performance
• Features 8 auxiliary contacts, enhancing its versatility
• Supports screw terminal connections for secure wiring
• Operates effectively within a temperature range of -40°C to +70°C
Applications
• Used in industrial automation for control circuit management
• Ideal for machinery requiring auxiliary switching solutions
• Suitable for integration into electrical control panels
• Commonly deployed in motor control
What voltage range can be accommodated for control operations?
It accepts control voltages ranging from 24V to 500V, making it versatile for global applications.
How does the contactor relay ensure reliable operation in harsh conditions?
With an operational temperature range from -40°C to +70°C, it is engineered to function reliably in extreme environments.
What wiring options are available for this relay?
It supports screw terminals, allowing flexible and secure connections with various wire sizes for ease of installation.
How frequently can this relay switch?
It has a maximum electrical switching frequency of 1200 cycles per hour for AC-15 applications, ensuring efficient operation.
Can this relay be used in applications requiring high insulation?
Yes, it features a rated insulation voltage of 690V, suitable for robust electrical environments.
Related links
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 0.14 kW 690V 690V
- ABB NF Contactor Relay 4-Pole 690V 690V
- ABB NF Contactor Relay 4-Pole 4 NO, 690V ac
- ABB NF Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- ABB NF Contactor Relay 4-Pole 2 NO/2 NC, 690V ac