ABB B Contactor, 12V dc Coil, 4-Pole, 20 A, 5.5 kW 12V, 4 NO
- RS Stock No.:
- 237-1627
- Mfr. Part No.:
- GJL1313201R0007
- Brand:
- ABB
Subtotal (1 unit)*
$119.57
(exc. GST)
$131.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.57 |
*price indicative
- RS Stock No.:
- 237-1627
- Mfr. Part No.:
- GJL1313201R0007
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | B | |
| Function | Control Unit | |
| Mount Type | Wall | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 12V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series B | ||
Function Control Unit | ||
Mount Type Wall | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 12V | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 4 Poles - GJL1313201R0007
This compact and reliable 4 pole contactor is designed for control applications. It operates effectively at voltages of 220V AC and can handle loads of up to 20A. Featuring screw terminals for secure connections, this contactor is mountable on DIN rails, making it a versatile choice for various environments.
Features & Benefits
• Designed for high-performance control in various load conditions
• Noiseless and hum-free operation enhances user comfort
• Supports mounting on DIN rails for flexible installation
• Compact dimensions allow for space-efficient applications
• Integrated switch position indication aids in operational clarity
• Handles a wide operational temperature range from -25°C to +55°C
Applications
• Ideal for controlling single or three-phase loads in residential settings
• Utilised in commercial buildings for efficient power management
• Employed in industrial environments where reliability is crucial
• Suitable for automation solutions requiring precise control units
What are the power ratings for this product in different applications?
It is rated for a maximum power of 5.5 kW for AC-3 applications and accommodates up to 20A under AC-1 conditions, making it suitable for various operational scenarios.
How does the compact size benefit its installation?
The compact dimensions of 46.7mm x 52.5mm x 46.7mm allow for easy installation in tight spaces, maximising available room without compromising functionality.
What kind of installation requirements are necessary for this contactor?
It requires a secure connection through screw terminals and can be mounted on standard DIN rails, streamlining the setup in various electrical panels.
Related links
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB B Contactor 4-Pole 5.5 kW 415V, 4 NO
- ABB B Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB B Contactor 4-Pole 5.5 kW 240V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 32V, 3 NO
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO