ABB B Contactor, 12V dc Coil, 3-Pole, 20 A, 5.5 kW 12V, 3 NO
- RS Stock No.:
- 237-1626
- Mfr. Part No.:
- GJL1313003R0107
- Brand:
- ABB
Subtotal (1 unit)*
$134.56
(exc. GST)
$148.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.56 |
*price indicative
- RS Stock No.:
- 237-1626
- Mfr. Part No.:
- GJL1313003R0107
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | B | |
| Function | Control Unit | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Flat-Pin | |
| Control Circuit Voltage Uc | 12V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series B | ||
Function Control Unit | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Flat-Pin | ||
Control Circuit Voltage Uc 12V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 3 Poles - GJL1313003R0107
This contactor is a compact and efficient industrial control unit designed for reliable operation in various environments. With a 3-pole configuration and an auxiliary contact configuration, its dimensions of 52.5mm in width and a depth of 46.7mm provide a space-saving solution ideal for DIN rail mounting. Operating at a coil voltage of 12V, this device is well-suited for controlling loads of up to 5.5 kW in applications across residential, commercial, and industrial sectors.
Features & Benefits
• Compact design ideal for space-constrained installations
• Three-pole structure maximising load handling capacity
• Auxiliary contact configuration enhances operational flexibility
• Noiseless and hum-free coil ensures quiet operation
• Rated for 20A, suitable for various industrial applications
• Easy mounting on DIN rail allows for straightforward installation
Applications
• Controls single or three-phase loads efficiently
• Utilised in residential automation systems
• Suitable for industrial machinery control
• Integrated into commercial building systems for power management
• Facilitates signal switching for control circuits
What is the operational temperature range of this unit?
It operates effectively between -25°C and +55°C, making it suitable for diverse environmental conditions encountered in various installations.
How does the auxiliary contact configuration benefit users?
The auxiliary contact configuration allows for secondary functions, such as feedback loops or signalling, enhancing overall system control and monitoring without adding extra components.
What types of loads can this contactor handle?
This unit can manage both single and three-phase loads, handling up to 5.5 kW in AC-3 applications and up to 20 A in AC-1 scenarios, thereby ensuring versatility in its applications.
Related links
- ABB B Contactor 4-Pole 5.5 kW 12V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V ac 690V ac
- ABB B Contactor 4-Pole 5.5 kW 240V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO