ABB B Contactor, 415V ac Coil, 3-Pole, 20 A, 5.5 kW 415V, 3 NO
- RS Stock No.:
- 237-1599
- Mfr. Part No.:
- GJL1311003R8015
- Brand:
- ABB
Subtotal (1 unit)*
$134.56
(exc. GST)
$148.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.56 |
*price indicative
- RS Stock No.:
- 237-1599
- Mfr. Part No.:
- GJL1311003R8015
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 415V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | B | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 415V | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 415V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series B | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 415V | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Current Rating, 3 Poles - GJL1311003R8015
This contactor is designed for efficient control in various electrical applications. As a 3 pole device, it can manage loads of up to 5.5 kW, with an operational current rating of 20A. Its dimensions are compact, measuring 52.5mm in width and 46.7mm in depth, making it ideal for installations where space is limited. With a coil voltage range of 220V to 690V AC and DC, this device is versatile for various applications in industrial, commercial, and residential environments.
Features & Benefits
• Silent coil operation enhances user comfort during use
• Integrated rail and wall mounting options allow flexible installation
• Rated for 5.5 kW, ensuring reliable power management
• Auxiliary contact configuration supports additional control needs
• Wide temperature range from -25°C to +55°C for diverse environments
• Flat pin terminal type increases connection ease and reliability
Applications
• Used for control of single and three-phase motors
• Ideal for in residential and commercial buildings
• Utilised in industrial machinery for reliable performance
• Suitable for automation systems requiring efficient load handling
What are the typical environmental conditions this device can operate in?
It operates effectively within a temperature range of -25°C to +55°C, allowing it to function in both cold and warm environments.
How can I ensure the correct connection when installing this device?
Utilising its flat pin terminal type makes connections straightforward and maintains reliable electrical contact, essential for optimal performance.
What currents can this device handle in various operational settings?
It supports a rated operational current of 20A under AC-1 conditions and allows for flexibility, managing various load types efficiently.
Is this device suitable for use in applications with high switching frequency?
Yes, it supports electrical switching frequencies of up to 600 cycles per hour based on the application requirements, ensuring efficient operation in demanding settings.
Related links
- ABB B Contactor 4-Pole 5.5 kW 240V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB B Contactor 4-Pole 5.5 kW 415V, 4 NO
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB B Contactor 3-Pole 4 kW 415V 690V
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO