ABB B6 Contactor, 110V ac Coil, 3-Pole, 20 A, 4 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 445-0831
- Mfr. Part No.:
- GJL1211001R8104 B6-30-10-84
- Brand:
- ABB
Add 6 more to save $6.78
View bulk pricing optionsSubtotal (1 unit)*
$72.11
(exc. GST)
$79.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 13 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $72.11 | - |
| 6 - 11 | $70.98 | $6.78 |
| 12 + | $70.20 | $22.92 |
*price indicative
- RS Stock No.:
- 445-0831
- Mfr. Part No.:
- GJL1211001R8104 B6-30-10-84
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | B6 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 57.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC, RoHS, UKCA, UL | |
| Depth | 46.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series B6 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 55°C | ||
Length 57.5mm | ||
Width 52.5mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC, RoHS, UKCA, UL | ||
Depth 46.5mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB B6 Series Contactor, 690V AC Contact Voltage Rating, 4kW - GJL1211001R8104 B6-30-10-84
Features & Benefits
Applications
Will it work in varying temperatures?
Is it easy to mount?
Related links
- ABB B6 Contactor 240 V Coil 12 A 3 NO
- ABB B6-30-01-F-84 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6 Contactor Relay 3-Pole 4 kW 24V dc 690V ac
- ABB B6 Contactor 3-Pole 4 kW 24V 690V ac
- ABB B Contactor 3-Pole 4 kW 24V ac 690V ac
- ABB B Contactor 3-Pole 4 kW 240V ac 690V ac
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO