ABB AF Contactor, 250V Coil, 3-Pole, 800 A, 355 kW 250V, 3 NO
- RS Stock No.:
- 232-0296
- Mfr. Part No.:
- 1SFL617001R7011 AF580-30-11 100-250VACD
- Brand:
- ABB
Subtotal (1 unit)*
$7,397.37
(exc. GST)
$8,137.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,397.37 |
*price indicative
- RS Stock No.:
- 232-0296
- Mfr. Part No.:
- 1SFL617001R7011 AF580-30-11 100-250VACD
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V | |
| Number of Poles | 3 | |
| Contact Current | 800A | |
| Power Rating | 355kW | |
| Series | AF | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Main Circuit Bar | |
| Operational Current Ie | 580A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 210mm | |
| Depth | 283mm | |
| Length | 242mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V | ||
Number of Poles 3 | ||
Contact Current 800A | ||
Power Rating 355kW | ||
Series AF | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Main Circuit Bar | ||
Operational Current Ie 580A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 210mm | ||
Depth 283mm | ||
Length 242mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 3NO Configuration, 3 Pole - 1SFL617001R7011 AF580-30-11 100-250VACD
This ABB contactor is a heavy-duty industrial contactor designed for high-power applications. With a coil voltage of 250V and a contact current rating of 800A, this 3 pole contactor from the AF series is a reliable solution for controlling motors up to 355kW.
Features & Benefits
• 3-pole contactor suitable for high-power applications
• Coil voltage of 250V, ideal for industrial use
• Contact current rating of 800A for robust performance
• Power rating of 355kW for efficient motor control
Applications
• Ideal for automation, electronics, electrical, and mechanical industries
• Used in control panels, motor control centres, and power distribution systems
• Suitable for heavy-duty industrial applications requiring high power handling
Can it be used in automation applications?
Yes, this ABB contactor is designed for automation systems requiring high-power control.
Will it work for controlling motors up to 355 kW?
Yes, this contactor is rated for a power output of 355 kW, making it suitable for heavy-duty applications.
Is it compatible with 250V coil voltage systems?
Yes, this contactor operates with a coil voltage of 250V, making it ideal for industrial setups.
- RS Stock No. 2374889
- Mfr. Part No. 1SBL136061R2301
Each
$276.06
- RS Stock No. 2320295
- Mfr. Part No. 1SFL597001R7011 AF460-30-11 100-250VACD
Each
$6,057.51
- RS Stock No. 2320294
- Mfr. Part No. 1SFL577001R7011 AF400-30-11 100-250VACD
Each
$5,012.68
- RS Stock No. 2374910
- Mfr. Part No. 1SBL347001R1322 AF40-30-22-13
Each
$566.33
Related links
- ABB AF Contactor 3-Pole 200 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 425 kW 250V 1kV
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO
- ABB AF Contactor 500 V Coil 115 A 3 NO
- ABB AF Contactor 4-Pole 75 kW 250V, 4 NO
- ABB AF Contactor 4-Pole 7.5 kW 130V, 2 NO/2 NC










