ABB AF Contactor, 250V Coil, 3-Pole, 1 kA, 425 kW 250V, 3 NO, 1kV
- RS Stock No.:
- 232-0297
- Mfr. Part No.:
- 1SFL637001R7011 AF750-30-11 100-250VACD
- Brand:
- ABB
Subtotal (1 unit)*
$11,936.76
(exc. GST)
$13,130.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,936.76 |
*price indicative
- RS Stock No.:
- 232-0297
- Mfr. Part No.:
- 1SFL637001R7011 AF750-30-11 100-250VACD
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 1kA | |
| Power Rating | 425kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 580A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 242mm | |
| Width | 210mm | |
| Depth | 242mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 1kA | ||
Power Rating 425kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Contactor Application Motor Control | ||
Operational Current Ie 580A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 242mm | ||
Width 210mm | ||
Depth 242mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- SE
ABB Series AF Contactor, 3 Poles, 250V Coil Voltage - 1SFL637001R7011 AF750-30-11 100-250VACD
This contactor is a vital component in industrial automation, designed for managing electrical circuits with precision. The product boasts a compact design featuring a DIN rail mounting style, allowing for easy installation. With a width of 210mm and a depth of 242mm, it effectively facilitates efficient space utilisation while seamlessly integrating into electrical panels.
Features & Benefits
• Wide coil voltage range from 100-250V for versatile applications
• Three poles ensure reliable switching for robust control
• Built-in surge protection enhances circuit safety and reliability
• Auxiliary contacts provide additional circuit control capabilities
• Rated for 425kW power, suitable for demanding industrial tasks
• Operates effectively within temperature ranges of -25°C to +50°C
Applications
• Employed in motor control for efficient operation
• Utilised in power circuits up to 1050A for industrial setups
• Integrated into automation systems for enhanced control
• Ideal for switching heavy loads in manufacturing processes
What types of circuits can be controlled using this device?
This device is engineered to control both AC and DC circuits, making it suitable for diverse applications in industrial settings. It effectively manages motors and can switch power circuits exceeding 1050A, facilitating robust operational efficiency.
How does the built-in surge protection contribute to circuit safety?
The integrated surge protection mechanism minimises the risk of damage from voltage spikes, ensuring longevity and reliability of connected components. This feature is crucial in industrial environments where power fluctuations are common.
What are the implications of the temperature operating range?
The operational temperature range from -25°C to +50°C allows for consistent performance in various environments. This adaptability ensures that the device functions effectively even in challenging climatic conditions, making it excellent for outdoor and unconditioned installations.
Related links
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 200 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO
- ABB AF Contactor 4-Pole 75 kW 250V, 4 NO
- ABB AF Contactor 4-Pole 55 kW 500V, 4 NO
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 4-Pole 4 kW 250V, 4 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO