ABB AF Contactor, 250V Coil, 3-Pole, 25 A, 4 kW 250V, 3 NO
- RS Stock No.:
- 237-4889
- Mfr. Part No.:
- 1SBL136061R2301
- Brand:
- ABB
Subtotal (1 unit)*
$276.06
(exc. GST)
$303.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.06 |
*price indicative
- RS Stock No.:
- 237-4889
- Mfr. Part No.:
- 1SBL136061R2301
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 25A | |
| Power Rating | 4kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 77mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 25A | ||
Power Rating 4kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V | ||
Contactor Application Motor Control | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 45mm | ||
Depth 77mm | ||
Length 77mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 3 Poles, Contact Current Rating 25A - 1SBL136061R2301
This contactor is designed for motor control applications, featuring a robust 3 pole configuration, capable of handling up to 25A. Its compact dimensions of 77mm in length, 45mm in width, and 77mm in depth make it suitable for various industrial setups. This device operates effectively within a coil voltage of 690V, ensuring reliable performance in demanding environments.
Features & Benefits
• Wide control voltage range from 100-250V for versatile applications
• Built-in auxiliary contact improves functionality and convenience
• Screw terminal design enables easy and secure connections
• Compact design simplifies installation on DIN rail systems
• High operational temperature range ensures reliability under extreme conditions
• Surge protection enhances durability in unstable electrical networks
Applications
• Used for controlling motors up to 4 kW/400V AC
• Utilised in industrial automation for efficient power management
• Suitable for electrical panels requiring a compact solution
• Ideal for needing frequent electrical switching
• For systems subjected to temperature variations
What is the operational temperature range of this device?
This contactor can operate effectively between -40°C and +70°C, making it suitable for various environmental conditions.
How does the auxiliary contact enhance functionality?
The built-in auxiliary contact allows for additional control and monitoring functions, improving the overall automation capability of the system.
What type of electrical connections does this unit support?
It features screw terminal connections, which accommodate various wire sizes, ensuring secure and reliable connections.
Can this contactor be easily expanded with additional components?
Yes, it supports the addition of auxiliary contact blocks and accessories, allowing for flexibility in configurations as needs change.
What is the significance of its 690V rating?
The 690V rating indicates its capability to handle high voltage applications, making it suitable for demanding industrial environments.
Related links
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 200 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 425 kW 250V 1kV
- ABB AF Contactor 4-Pole 4 kW 250V, 4 NO
- ABB AF Contactor 500 V Coil 115 A 3 NO