RS Better World

Siemens Size S6, 3RT1 Contactor, 220V, 240 V Coil, 3-Pole, 115 A, 55 kW 240V, 3 NO

Subtotal (1 unit)*

$1,082.89

(exc. GST)

$1,191.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,082.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-8291
Mfr. Part No.:
3RT1054-1AP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V, 240V

Number of Poles

3

Contact Current

115A

Power Rating

55kW

Series

Size S6, 3RT1

Mount Type

Side

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Length

172mm

Width

120mm

Depth

170mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens 3RT1 Series Contactor, 220 to 240V Coil Voltage, 55kW Power Rating - 3RT1054-1AP36


This contactor is engineered for effective management of electrical circuits in industrial environments, capable of handling high current loads for reliable performance. Its robust design makes it ideal for motor control and other heavy electrical applications, enhancing operational efficiency.

Features & Benefits


• Built for high-duty applications with a contact current rating of 115 A

• Functions within a coil voltage range of 220-240 V

• Auxiliary contacts provide flexible configuration options

• Durable construction ensures a prolonged product lifespan

• Equipped with screw terminals for secure electrical connections

• Operates in temperatures from -25 to 60°C

Applications


• Utilised for motor control in industrial automation systems

• Suitable for switching higher voltage loads in electrical installations

• Ideal for dependable auxiliary contact configurations

• Effective in compact spaces due to its streamlined design

What is the maximum operating temperature?


The contactor can operate efficiently at temperatures reaching up to 60°C.

Can it be employed in both AC and DC applications?


Yes, it functions within a control voltage of 220-240 V for both AC and DC.

How many auxiliary contacts does it have?


It features 4 auxiliary contacts, configured as 2 normally open and 2 normally closed.

What is the weight of the contactor?


The contactor weighs approximately 3.625 kg.

Is it suitable for high current applications?


Yes, this contactor is capable of handling current ratings up to 115 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy