Eaton Contactor, 400V Coil, 12 A, 5.5 kW
- RS Stock No.:
- 230-4497
- Mfr. Part No.:
- 278111 DIULM12/21(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$493.50
(exc. GST)
$542.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.50 |
*price indicative
- RS Stock No.:
- 230-4497
- Mfr. Part No.:
- 278111 DIULM12/21(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Starting Motors with two directions of rotation | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 68mm | |
| Depth | 117mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Starting Motors with two directions of rotation | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 68mm | ||
Depth 117mm | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, IEC/EN 60947-4-1 | ||
The Eaton Contactor works with a coil voltage of 400 V and Contact Current Rating of 12 Ampere. It can be used for contactor combinations for starting motors with two directions of rotation.
60°C maximum operating ambient temperature
-25°C minimum operating ambient temperature
Note
Eaton formerly known as Moeller
Related links
- Eaton DILEM12-10 Contactor 3-Pole 5.5 kW 400V
- Eaton Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V 400V
- Eaton DIUL Reversing Contactor 3-Pole 6.5 kW 690V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V
