Eaton DILM Contactor, 500V dc Coil, 3-Pole, 38 A, 6.5 kW, 1 NC, 400V
- RS Stock No.:
- 250-9609
- Distrelec Article No.:
- 301-29-512
- Mfr. Part No.:
- 112464 DILM38-01(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$433.17
(exc. GST)
$476.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $433.17 |
*price indicative
- RS Stock No.:
- 250-9609
- Distrelec Article No.:
- 301-29-512
- Mfr. Part No.:
- 112464 DILM38-01(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 500V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 38A | |
| Power Rating | 6.5kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 38A | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Length | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 500V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 38A | ||
Power Rating 6.5kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 38A | ||
Contactor Application Motor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Length 97mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2509606
- Mfr. Part No. 112460 DILM38-01(24V50/60HZ)
Each
$455.95
- RS Stock No. 2509604
- Mfr. Part No. 112453 DILM38-01(110V50HZ,120V60HZ)
Each
$455.95
- RS Stock No. 2509607
- Mfr. Part No. 112462 DILM38-01(110V50/60HZ)
Each
$455.95
- RS Stock No. 2510402
- Mfr. Part No. 277151 DILM25-01(24V50HZ)
Each
$284.47
Related links
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 21 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC











