Eaton DILM Contactor, 230V ac Coil, 3-Pole, 7 A, 3 kW, 1 NC, 690V

Subtotal (1 unit)*

$96.16

(exc. GST)

$105.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.16

*price indicative

RS Stock No.:
240-2904
Mfr. Part No.:
199644 DILM7-01(230V50/60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Power Rating

3kW

Series

DILM

Function

Motor Control, Resistive Load

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Push-in

Operational Current Ie

7A

Contactor Application

Contactor for Motors

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA

COO (Country of Origin):
RO

199644


The Eaton Contactor is rated for 230 V 60 Hz and operation power of 3 kW. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Main circuit and also offers Finger-safe and back-of-hand proof terminals connection.

It has 3 poles and 1 NC contact

It has a IP20 degree of protection

It offers Finger-safe and back-of-hand proof terminals connection.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy