Eaton DILER Contactor Relay, 42V Coil, 4-Pole, 6 A, 25 VA 42V, 2 NO/2 NC, 600V ac

Subtotal (1 unit)*

$118.32

(exc. GST)

$130.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.32

*price indicative

RS Stock No.:
243-930
Mfr. Part No.:
029433 DILER-22(42V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

42V

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Power Rating

25VA

Series

DILER

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

42V

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Contactor Application

Contactor Relay

Maximum Operating Temperature

50°C

Standards/Approvals

CE, CSA, UL, VDE 0660, IEC/EN 60947

Length

52mm

Depth

52mm

Width

58mm

COO (Country of Origin):
DE
The Eaton DILER series is designed to meet the highest standards of performance and reliability in various industrial applications. This contactor relay is engineered for enhanced operational efficiency, combining robust build quality with sophisticated functionality. With its positive operating contacts and diverse mounting options, it adapts effortlessly to different environments and requirements. Offering features such as high mechanical lifespan and finger-proof protections, this product ensures both safety and longevity in demanding conditions. The DILER series also boasts impressive environmental resilience, able to withstand adverse climatic conditions while delivering remarkable performance. Whether used in motor control or automation, this contactor relay supports seamless integration into existing systems, making it an essential component for modern electrical installations.

Positive operating contacts enhance operational reliability

Suitable for a variety of mounting positions and methods

Mechanical lifespan of up to 10 million operations ensures longevity

Designed for protection against direct contact for user safety

Wide operating frequency for flexible application uses

Robust thermal stability features to meet stringent standards

Dual-frequency coils assist in efficient power consumption

Versatile terminal capacity accommodates various wiring configurations

Environmental protections make it ideal for diverse conditions

Compatible with auxiliary contact modules for extended functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy