Lovato Electric BF Contactor, 24V dc Coil, 3-Pole, 9 A, 7.5 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 224-7329
- Mfr. Part No.:
- BF0910L024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$191.61
(exc. GST)
$210.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.61 |
*price indicative
- RS Stock No.:
- 224-7329
- Mfr. Part No.:
- BF0910L024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BF | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529 | |
| Depth | 98.5mm | |
| Length | 81mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BF | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529 | ||
Depth 98.5mm | ||
Length 81mm | ||
Width 45mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Lovato Series BF Contactor, 24V DC Coil Voltage, 3 Poles - BF0910L024
This contactor is designed for industrial use, featuring a three-pole configuration to facilitate efficient control in various electrical applications. With dimensions of 81mm in length, 45mm in width, and 98.5mm in depth, it is suitable for DIN rail mounting. The unit operates at a coil voltage of 24V DC, making it an ideal choice for automation and control processes.
Features & Benefits
• Low consumption coil ensures energy efficiency during operation
• Rated for 9A, suitable for moderate load tasks
• Contact voltage rating up to 690V allows flexibility in applications
• Incorporates one normally open auxiliary contact for expanded functionality
• Designed for screw terminal connections, simplifying installation
• Operates effectively in a temperature range from -50°C to +70°C
Applications
• Used for motor control in automated systems
• Ideal for switching circuits in industrial machinery
• Suitable for integration in control panels and electrical installations
• Utilised in HVAC systems for efficient operation
• Employed in lighting control systems for enhanced convenience
What type of load current and voltage ratings can be handled?
It can manage a load current of up to 9A and supports a contact voltage rating of 690V, making it suitable for various electrical applications.
How does the auxiliary contact enhance functionality?
The built-in normally open (1NO) auxiliary contact provides additional switching options, allowing for enhanced control capabilities in operational setups.
What mounting options are available and how does it affect installation?
This unit is designed for DIN rail mounting, which ensures a secure installation and easy integration into existing electrical systems, promoting a neat arrangement.
What are the environmental tolerances of this contactor?
With an operational temperature range from -50°C to +70°C, it can function effectively in diverse environmental conditions, ensuring reliability in challenging settings.
What specifications ensure low coil consumption?
The contactor features a DC coil designed for low energy consumption at 24V, which helps in reducing overall energy usage during operation.
Related links
- Lovato BF Contactor 3-Pole 3 NO, 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Lovato BF Contactor 3-Pole 7.5 kW 690V ac
- Lovato BF Contactor 4-Pole 7.5 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 7.5 kW 440V ac
- Lovato BF Contactor 3-Pole 3 NO, 440V ac
- Lovato BF Contactor 3-Pole 5.5 kW 24V dc 440V ac
