Lovato Electric BF Contactor, 24V dc Coil, 3-Pole, 26 A, 18.5 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 224-7347
- Mfr. Part No.:
- BF2600L024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$336.98
(exc. GST)
$370.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.98 |
*price indicative
- RS Stock No.:
- 224-7347
- Mfr. Part No.:
- BF2600L024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 26A | |
| Series | BF | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 26A | |
| Maximum Operating Temperature | 70°C | |
| Length | 134.8mm | |
| Standards/Approvals | EN 60529 | |
| Width | 45mm | |
| Depth | 107.5mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 26A | ||
Series BF | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 26A | ||
Maximum Operating Temperature 70°C | ||
Length 134.8mm | ||
Standards/Approvals EN 60529 | ||
Width 45mm | ||
Depth 107.5mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Lovato Series BF Contactor, 24V DC Coil Voltage, 26A Contact Current Rating - BF2600L024
This contactor is a robust solution designed to control electrical circuits with impressive performance. With a coil voltage of 24V DC, this industrial contactor operates efficiently within a temperature range of -50°C to +70°C. The device features a compact design, measuring 134.8mm in length, 45mm in width, and 107.5mm in depth, ensuring seamless integration into various setups. It is suitable for DIN rail mounting, making installation straightforward in both commercial and industrial environments.
Features & Benefits
• Operates at a low consumption DC coil for increased energy efficiency
• Supports heavy loads with a contact current rating of 26A
• Rated for a load voltage of up to 690V AC for versatility
• Utilises a screw terminal type for secure connections
• Designed for 3-pole operation, enhancing circuit control options
• Maximum power rating of 18.5 kW for high-demand applications
Applications
• Utilised in motor control for efficient operations
• Deployed in automation systems to manage load switching
• Applicable in control panels for industrial machinery
• Used for HVAC systems to automate electrical components
What is the significance of the contact current rating?
The contact current rating of 26A indicates the maximum load the contactor can handle without overheating, ensuring reliable operation in demanding applications.
How does the low consumption DC coil benefit energy efficiency?
The low consumption DC coil reduces energy use, contributing to lower operational costs while maintaining optimal performance in controlling electrical loads.
What mounting options are available for installation?
The contactor is compatible with DIN rail mounting, allowing for straightforward integration into existing electrical panels and control systems.
Can this contactor be used for high voltage applications?
Yes, it can operate with load voltages of up to 690V AC, making it suitable for high voltage applications across various industrial settings.
Related links
- Lovato BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato BF Contactor 3-Pole 3 NO, 440V ac
- Lovato BF Contactor 3-Pole 5.5 kW 24V dc 440V ac
- Lovato Contactor 3-Pole 18.5 kW 24V dc, 3 NO
- Lovato BF Contactor 3-Pole 18.5 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 3 NO, 440V ac
- Lovato BF Contactor 3-Pole 15 kW 440V ac
