Schneider Electric TeSyS GC Contactor, 240V Coil, 2-Pole, 40 A, 3.2 W 240V, 2 NC
- RS Stock No.:
- 220-1236
- Mfr. Part No.:
- GC4002M5
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$1,311.45
(exc. GST)
$1,442.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $218.575 | $1,311.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1236
- Mfr. Part No.:
- GC4002M5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 40A | |
| Series | TeSyS GC | |
| Power Rating | 3.2W | |
| Mount Type | Clip | |
| Function | Motor Control | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Heating, Lighting, Motor | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 50°C | |
| Width | 36mm | |
| Length | 85mm | |
| Standards/Approvals | IEC 61095 | |
| Depth | 63mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 40A | ||
Series TeSyS GC | ||
Power Rating 3.2W | ||
Mount Type Clip | ||
Function Motor Control | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Heating, Lighting, Motor | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 50°C | ||
Width 36mm | ||
Length 85mm | ||
Standards/Approvals IEC 61095 | ||
Depth 63mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys GC Contactor 2-Pole 8 W 240V 500V
- Schneider Electric TeSyS GC Contactor 2-Pole 1.6 W 240V, 1 NO/1 NC
- Schneider Electric TeSys GC Contactor 3-Pole 0.65 W 240V 250V
- Schneider Electric TeSys GC Contactor 240 V ac Coil 40 A 2 NO/2 NC, 250V
- Schneider Electric TeSyS GC Contactor 2-Pole 3.2 W 230V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 2 NO
- Schneider Electric TeSyS GC Contactor 2-Pole 2 NC, 250V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 240V 415V ac
