Schneider Electric TeSyS GC Contactor, 240V Coil, 2-Pole, 25 A, 1.6 W 240V, 1 NO/1 NC
- RS Stock No.:
- 220-1235
- Mfr. Part No.:
- GC2511M5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$141.94
(exc. GST)
$156.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $141.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1235
- Mfr. Part No.:
- GC2511M5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 25A | |
| Power Rating | 1.6W | |
| Series | TeSyS GC | |
| Mount Type | Clip | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 25A | |
| Contactor Application | Heating, Lighting, Motor | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 81mm | |
| Depth | 63mm | |
| Width | 18mm | |
| Standards/Approvals | IEC 60947 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 25A | ||
Power Rating 1.6W | ||
Series TeSyS GC | ||
Mount Type Clip | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 25A | ||
Contactor Application Heating, Lighting, Motor | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Length 81mm | ||
Depth 63mm | ||
Width 18mm | ||
Standards/Approvals IEC 60947 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS GC Contactor 2-Pole 2 NC
- Schneider Electric TeSys GC Contactor 2-Pole 8 W 240V 500V
- Schneider Electric TeSys GC Contactor 3-Pole 0.65 W 240V 250V
- Schneider Electric TeSys GC Contactor 240 V ac Coil 25 A 2 NO, 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 2 NO
- Schneider Electric TeSyS GC Contactor 4-Pole 240V 415V ac
- Schneider Electric TeSyS GC Contactor 240 V ac Coil 100 A 240V ac 250V
- Schneider Electric TeSyS GC Contactor 1-Pole 1.6 W 230V ac 500V ac
