RS Better World

Schneider Electric GC40 Contactor, 230V ac Coil, 2-Pole, 40 A, 3.2 W, 2 NO, 250V ac

Subtotal (1 unit)*

$305.42

(exc. GST)

$335.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
305-1427
Mfr. Part No.:
GC4020M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

2

Contact Voltage

250V ac

Contact Current

40A

Power Rating

3.2W

Series

GC40

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Operational Current Ie

40A

Maximum Operating Temperature

50°C

Depth

65mm

Standards/Approvals

CEBEC, EN, IEC, NF-USE, OVE, RoHS, VDE

Length

81mm

Width

35mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

2

Schneider Electric Contactor, 250V AC Contact Voltage Rating, Screw Terminals - TeSys GC Series - GC4020M5


When you've got slightly inductive loads that need turning on and off safely, switch over to this contactor from Schneider Electric. Built and tested to meet utilisation category AC-7a and rated for currents of 40A, you can be sure it handles heating and lighting controls, as well as domestic appliances such as kitchen blenders. The contactor's compact width of 36mm means you'll have no problem squeezing it onto a crowded panel. As a modular contactor, it's easy to integrate into your system and is controllable by a remote device such as a timer or switch.

Features & Benefits


• Quiet operation means it won't cause a distraction in homes and public buildings

• Electrical lifespan of 100,000 cycles to deliver reliably long service

• Wide operating temperature range between -5°C and +50°C for use in demanding environments

Applications


• Residential buildings

• Public amenities

• HVAC equipment

• Domestic appliances

• Smart lighting systems

Does this contactor operate quickly?


Yes. With a closing and opening time between 10 and 30ms, this contactor gets to work quickly. As it can handle 300 cycles per hour at +50°C, it has no trouble keeping pace with fast-paced and repetitive processes in hot conditions.

Schneider Electric TeSys GC Modular Contactors


TeSys GC Modular Contactors from Schneider Electric provides power switching in single phase, 3 or 4-phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits


• Built-in auxiliary contacts for added switching capability

• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

• Can be panel mounted with screws or DIN Rail mounted

• Impulse relay function

• Day-night function

• Class-2 insulation: continuous safety for operators and unqualified personnel

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions. ;AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.;AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.;Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Is the TeSys GC range a double break pole type contactor?


Yes the Tesys GC range uses linear translation movement that provides double breaking of the poles.

Schneider Electric Modular Contactors


Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy