Siemens 3TC Contactor, 110V ac Coil, 3-Pole, 20 A, 4 kW 110V ac, 3 NO/1 NC

Subtotal (1 unit)*

$108.35

(exc. GST)

$119.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.35

*price indicative

RS Stock No.:
216-2887
Mfr. Part No.:
3TG1001-0AG2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Current

20A

Power Rating

4kW

Series

3TC

Mount Type

Screw

Function

Motor Control

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

0 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

8.4A

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

55°C

Standards/Approvals

No

Depth

60mm

Width

36mm

Length

62mm

Pole and Throw Configuration

3

COO (Country of Origin):
TR
The Siemens 3TG series is a power relay with, AC-3 8.4 A, 4 kW / 400 V 3 NO+1 NC, 110 V AC, 45...450 Hz frequency. The 3TG series power relay is a 3-pole relay with screw type terminal assembly.

It can withstand an operating ambient temperature of -25 to +55 °C

It has protection class IP rating of IP00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy