Siemens Contactor, 660V ac Coil, 2-Pole, 220 A, 110 kW, 2 NO/2 NC
- RS Stock No.:
- 213-0519
- Mfr. Part No.:
- 3TC5217-0BP0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,030.85
(exc. GST)
$5,533.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,030.85 |
*price indicative
- RS Stock No.:
- 213-0519
- Mfr. Part No.:
- 3TC5217-0BP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 660V ac | |
| Number of Poles | 2 | |
| Contact Current | 220A | |
| Power Rating | 110kW | |
| Function | Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 660V ac | ||
Number of Poles 2 | ||
Contact Current 220A | ||
Power Rating 110kW | ||
Function Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 3TC series is a contactor, size 8,2 pole, with auxiliary contacts 2 NO + 2 NC. It is a dc operating contactor used for switching dc voltage. The 3TC DC contactors offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
They are available with AC and DC operation, in various voltages and with different auxiliary contacts
Arc chambers, solenoid coils and surge suppressors, for example, are available as accessories
Related links
- Siemens 3TC Contactor 2-Pole 200 kW 230V, 2 NO/2 NC
- Siemens Contactor 2-Pole 200 kW, 2 NO/2 NC
- Siemens 3TC5 Contactor 277 V ac Coil 220 A 4 NO/4 NC, 750V
- Siemens Contactor 2-Pole 38 kW, 2 NO/2 NC
- Siemens Contactor 2-Pole 9 kW 230V, 2 NO/2 NC
- Siemens 3TC5 Contactor 2-Pole 2 NO/2 NC
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 690V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V 690V
