RS Better World
Siemens Size S0, 3RT2 Contactor, 220V ac Coil, 3-Pole, 32 A, 15 kW, 2 NO/2 NC
- RS Stock No.:
- 213-0599
- Mfr. Part No.:
- 3RT2027-1AN24
- Brand:
- Siemens
Subtotal (1 unit)*
$227.67
(exc. GST)
$250.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0599
- Mfr. Part No.:
- 3RT2027-1AN24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 32A | |
| Series | Size S0, 3RT2 | |
| Power Rating | 15kW | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 32A | ||
Series Size S0, 3RT2 | ||
Power Rating 15kW | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S0. It has power rating of 15 kW. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through spring-loaded terminal and it has removable auxiliary switch. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V ac 690V
- Siemens Contactor 3-Pole 15 kW, 2 NO/2 NC
- Siemens Contactor 3-Pole 15 kW, 2 NO/2 NC
- Siemens Contactor 3-Pole 15 kW, 2 NO/2 NC
- Siemens Contactor 3-Pole 15 kW, 1 NO/1 NC
- Siemens Contactor 3-Pole 15 kW, 1 NO/1 NC
- Siemens Contactor 3-Pole 15 kW, 1 NO/1 NC
