Siemens 3RT2 Contactor, 220V ac Coil, 3-Pole, 25 A, 11 kW 220V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 159-833
- Mfr. Part No.:
- 3RT2026-1AN24
- Brand:
- Siemens
Subtotal (1 unit)*
$368.34
(exc. GST)
$405.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.34 |
*price indicative
- RS Stock No.:
- 159-833
- Mfr. Part No.:
- 3RT2026-1AN24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor, Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V ac | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Depth | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor, Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V ac | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Depth 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for reliability and efficiency in commercial and industrial applications. Designed for both AC-3 and AC-3e operations, it supports operational currents of up to 25 A at 400 V, delivering a high performance solution for your control needs. With robust auxiliary contact options and compatibility with additional communication modules, this contactor provides an adaptable solution for complex control tasks.
High mechanical service life
Compact size suitable for space constrained installations
Versatile compatibility with various auxiliary switches
Shock resistant for reliable operation in dynamic environments
Optimised for energy efficiency reducing operation costs
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
- Siemens 3RT2 Contactor 240 V ac Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
