Recently searched

    NIDEC COPAL ELECTRONICS GMBH SA-7000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Gull Wing

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    $1,457.00

    (exc. GST)

    $1,602.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 30/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    500 - 500$2.914$1,457.00
    1000 - 1500$2.797$1,398.50
    2000 +$2.649$1,324.50

    **price indicative

    RS Stock No.:
    244-4205
    Mfr. Part No.:
    SA-7050TB
    Brand:
    NIDEC COPAL ELECTRONICS GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIDEC COPAL ELECTRONICS GMBH

    Series

    SA-7000

    Contact Current Rating

    100 mA

    Number of Switch Positions

    16

    Voltage Rating

    5V dc

    Output Coding

    Hexadecimal

    Terminal Type

    Gull Wing

    Related links