Siemens 3RH2 Contactor Relay, 3 A, 4 NO/4 NC

Subtotal (1 unit)*

$301.81

(exc. GST)

$331.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.81

*price indicative

RS Stock No.:
213-0572
Mfr. Part No.:
3RH2344-2AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Current

3A

Series

3RH2

Mount Type

Screw, Snap-On

Normal State Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

690V

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Length

70mm

Depth

121mm

Width

45mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL

Pole and Throw Configuration

4 NO

COO (Country of Origin):
DE
The Siemens SIRIUS 3RH2 series is a contactor relay used for switching the control signals in the control circuit. The operating voltage is up to 110 V AC. It has removable auxiliary switch. It has a size S00. The type of electrical connection for auxiliary contact is through spring-type terminal. The contactor relays have standard-compliant terminal designations and a reliable and time-saving connection technology. Due to the multiplication of outputs, simultaneous switching of several auxiliary circuits is possible and all contacts are available with positively driven operation for safety applications. The contactor relays are climate-resistant and have high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.

Operating frequency is 50 to 60 Hz

Protection class IP is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy