Siemens Contactor, 300V Coil, 2-Pole, 32 A, 9 kW, 2 NO/2 NC
- RS Stock No.:
- 213-0517
- Mfr. Part No.:
- 3TC4417-0AP4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,586.88
(exc. GST)
$2,845.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,586.88 |
*price indicative
- RS Stock No.:
- 213-0517
- Mfr. Part No.:
- 3TC4417-0AP4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 300V | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Power Rating | 9kW | |
| Function | Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 300V | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Power Rating 9kW | ||
Function Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 3TC series is a contactor, size 2,2 pole, with auxiliary contacts 2 NO + 2 NC. It is a dc operating contactor used for switching dc voltage. The 3TC DC contactors offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
They are available with AC and DC operation, in various voltages and with different auxiliary contacts
Arc chambers, solenoid coils and surge suppressors, for example, are available as accessories
Related links
- Siemens Contactor 2-Pole 9 kW 230V, 2 NO/2 NC
- Siemens Contactor 2-Pole 9 kW 24V, 2 NO/2 NC
- Siemens 3RT2 Contactor 2-Pole 9 kW 60V 400V
- Siemens 3TC Contactor 2-Pole 9 kW 110V 400V
- Siemens Contactor 2-Pole 38 kW, 2 NO/2 NC
- Siemens Contactor 2-Pole 2.5 kW, 2 NO/2 NC
- Siemens Contactor 2-Pole 2.5 kW, 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
