RS Better World

Siemens Size S0, 3RT2 Contactor, 110V ac Coil, 3-Pole, 38 A, 18.5 kW, 1 NO/1 NC

Subtotal (1 unit)*

$468.82

(exc. GST)

$515.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0506
Mfr. Part No.:
3RT2028-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Current

38A

Series

Size S0, 3RT2

Power Rating

18.5kW

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Standards/Approvals

No

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE

Siemens size S0, 3RT2 Series Contactor, 110V AC Coil Voltage, 38A Current Rating - 3RT2028-1AK60


This contactor is a power control device designed for use in industrial settings, specifically within automation systems. The product features a coil voltage of 110V AC and is equipped with three poles for effective load management. It boasts a compact size, measuring 45mm in width and 97mm in depth, making it suitable for installation on DIN rail mounts, optimising space in control cabinets. It is available with a robust contact current rating of 38A and a high voltage rating of 690V AC.

Features & Benefits


• Exceptional contact current capacity of 38A enables high-load management

• 690V AC voltage rating supports demanding industrial applications

• 110V AC coil voltage ensures compatibility with standard control systems

• Designed with a screw terminal for straightforward wiring connections

• Dual auxiliary contacts enhance versatility for additional functionalities

• Operating temperature range from -25°C to +60°C enables diverse environmental use

Applications


• Used for controlling motors and heavy electrical loads

• Ideal for automation systems requiring dependable switching solutions

• Suitable for integration within complex electrical control circuits

• Designed for reliable performance in harsh industrial environments

What are the implications of the high voltage rating for operational safety?


A high voltage rating of 690V AC allows for safe operation under demanding conditions, ensuring that it can handle significant electrical loads without risk of failure or overheating of components. Proper installation following safety regulations is essential for user protection.

How does the power loss affect energy efficiency during operation?


With a power loss of 9.6W at rated current, this device minimises unnecessary energy drain, contributing to higher efficiency overall while maintaining functionality during operation.

Can this product support frequent switching operations in automation tasks?


Yes, with a mechanical service life of approximately 10 million operating cycles, it is well-suited for applications requiring high-frequency switching, ensuring durability and longevity even under intense operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy