RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 38 A, 18.5 kW 110V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$482.54

(exc. GST)

$530.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$482.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0701
Mfr. Part No.:
3RT2028-1AG20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Power Rating

18.5kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Operational Current Ie

38A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL, EAC, CSA, CCC

Length

85mm

Depth

97mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Contactor, AC-3, 18.5 kW / 400 V, 1 NO + 1 NC, 110 V AC, 50 / 60 Hz, 3-pole, Size S0, screw terminal Power contactor SIRIUS 3RT2 for switching motors. The 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated pro

The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy