Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 38 A, 18.5 kW 110V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 203-2652
- Mfr. Part No.:
- 3RT2028-2XF40-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$911.64
(exc. GST)
$1,002.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $911.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2652
- Mfr. Part No.:
- 3RT2028-2XF40-0LA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V dc | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 70°C | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, UL, EAC, CCC | |
| Depth | 107mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V dc | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 70°C | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals CSA, UL, EAC, CCC | ||
Depth 107mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V dc 690V
