Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 32 A, 15 kW 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-576
- Mfr. Part No.:
- 3RT2027-2BB40-0CC0
- Brand:
- Siemens
Subtotal (1 unit)*
$660.66
(exc. GST)
$726.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.66 |
*price indicative
- RS Stock No.:
- 160-576
- Mfr. Part No.:
- 3RT2027-2BB40-0CC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | 3RT2 | |
| Power Rating | 15kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Length | 102mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series 3RT2 | ||
Power Rating 15kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Length 102mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor sets a new standard for reliability and efficiency in controlling electrical circuits. Designed for AC-3 and AC-3e applications, it enables smooth operation at an impressive maximum voltage of 690 V, making it suitable for various industrial environments.
Equipped with spring-loaded terminals for secure connections
Optimised energy efficiency to reduce operational costs
Meets global safety and environmental standards
- RS Stock No. 0155694
- Mfr. Part No. 3RT2027-1AC20-0UA0
Each
$509.00
- RS Stock No. 0160574
- Mfr. Part No. 3RT2027-1BB40-0CC0
Each
$660.66
- RS Stock No. 0160573
- Mfr. Part No. 3RT2027-1BB40-1AA0
Each
$667.55
RS Better World
- RS Stock No. 2130697
- Mfr. Part No. 3RT2027-1FB40
Each
$699.58
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V












