Siemens 3RA23 Contactor, 110V, 120 V Coil, 3-Pole, 9 A, 4 kW 110V, 1 NO, 690V

Subtotal (1 unit)*

$633.94

(exc. GST)

$697.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$633.94

*price indicative

RS Stock No.:
153-133
Mfr. Part No.:
3RA2324-8XB30-2AK6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RA23

Power Rating

4kW

Function

Pipe, Valve

Normal State Configuration

1 NO

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Depth

97mm

Length

101mm

Width

90mm

Standards/Approvals

RoHS directive Since:10/01/2009

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed for high performance in demanding electrical applications. Equipped with robust AC-3e/AC-3 operation, it seamlessly manages current loads up to 12 A and supports operating power ratings of 5.5 kW at 400 V. With a product designation emphasising reliability, this model features an exceptional mechanical service life, ensuring 10 million operations, making it ideal for frequent use.

Up to 10 million mechanical life cycles

Spring loaded terminals for easy wiring

Compact for versatile installation

Exceptional shock resistance

Includes auxiliary contacts

Operates in extreme temperatures

High short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy