Schneider Electric TeSys F Contactor, 230 V ac Coil, 4-Pole, 200 A, 4NO
- RS Stock No.:
- 211-1713
- Mfr. Part No.:
- LC1F1154P7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-1713
- Mfr. Part No.:
- LC1F1154P7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 4 | |
| Contact Current Rating | 200 A | |
| Range | TeSys F | |
| Normal State Configuration | 4NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 4 | ||
Contact Current Rating 200 A | ||
Range TeSys F | ||
Normal State Configuration 4NO | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys F series from Schneider Electric offers special armature structure design which enables us to employ it readily into any possible deployment or application. The Schneider Electric TeSys F contactors offer quick simple setup while maintaining compliance with international standards.
Coil with rectifier incorporated
Easily installed accessories
Easily installed accessories
Related links
- Schneider Electric TeSys F LC1F Contactor 4-Pole, 4NO
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO
- Schneider Electric TeSys F Contactor 230 V Coil 150 A 3 NO, 440V
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- ABB HL25 Series Contactor 4-Pole 4NO
- Siemens 5TT5 Series Contactor 4-Pole 4NO, 440 V ac/dc
- Schneider Electric TeSys F Contactor 3-Pole 80 kW 600V ac 690V ac
- Schneider Electric TeSys F Contactor 230 V ac/dc Coil 400 A 3 NO, 1kV ac
