Schneider Electric TeSys F Contactor, 600V ac Coil, 3-Pole, 200 A, 80 kW 600V ac, 3 NO, 690V ac
- RS Stock No.:
- 130-860
- Mfr. Part No.:
- LC1F115X7
- Brand:
- Schneider Electric
- RS Stock No.:
- 130-860
- Mfr. Part No.:
- LC1F115X7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 600V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 200A | |
| Series | TeSys F | |
| Power Rating | 80kW | |
| Function | AC, Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 600V ac | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Width | 164mm | |
| Standards/Approvals | UL 94, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q | |
| Length | 162mm | |
| Depth | 171mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 600V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 200A | ||
Series TeSys F | ||
Power Rating 80kW | ||
Function AC, Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 600V ac | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Width 164mm | ||
Standards/Approvals UL 94, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q | ||
Length 162mm | ||
Depth 171mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 3-Pole 110 kW 600V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 220 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 230V ac 1kV ac
- Schneider Electric TeSys F Contactor 3-Pole 200 W 500V 1kV
- Schneider Electric TeSys F Contactor 4-Pole 4NO
- Schneider Electric TeSys F Contactor 3-Pole 150 W 1kV ac
