Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 4-Pole, 115 A, 4NO

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$3,681.99

(exc. GST)

$4,050.19

(inc. GST)

RS Stock No.:
845-1254
Mfr. Part No.:
LC1D115004P5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

115 A

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Width

150mm

Length

158mm

Depth

132mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1D115004P5) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy