RS Better World

Schneider Electric LC1D Contactor, 48V Coil, 3-Pole, 25 A, 11 kW 48V, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$383.46

(exc. GST)

$421.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4332
Mfr. Part No.:
LC1D25EL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

440V

Contact Current

25A

Series

LC1D

Power Rating

11kW

Function

Changeover Contactor

Mount Type

Plate

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Contactor Application

Changeover Contactor

Control Circuit Voltage Uc

48V

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Length

112mm

Standards/Approvals

EN 60947-5-1, EN 60947-4-1, CSA C22.2 No. 14, UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1

Width

45mm

Depth

101mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy