Siemens 3TH4 Contactor Relay, 24V ac, 29 V ac Coil, 10-Pole, 6 A 888V, 9 NO/1 NC, 888V

Subtotal (1 unit)*

$324.72

(exc. GST)

$357.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$324.72

*price indicative

RS Stock No.:
213-0631
Mfr. Part No.:
3TH4391-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

24V ac, 29V ac

Number of Poles

10

Contact Voltage

888V

Contact Current

6A

Series

3TH4

Function

Reversing

Normal State Configuration

9 NO/1 NC

Number of Auxiliary Contacts

888

Terminal Type

888

Minimum Operating Temperature

888°C

Control Circuit Voltage Uc

888V

Operational Current Ie

888A

Maximum Operating Temperature

888°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit. It has operating voltage of 24 to 29 V AC. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.

Protection class IP is IP20

Ambient operating temperature is -25 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy