ABB ESB20 Contactor, 110V ac Coil, 2-Pole, 20 A, 4.6 kW 110V ac, 2 NO, 250V
- RS Stock No.:
- 211-1601
- Mfr. Part No.:
- 1SBE121111R0420
- Brand:
- ABB
Subtotal (1 unit)*
$92.39
(exc. GST)
$101.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.39 |
*price indicative
- RS Stock No.:
- 211-1601
- Mfr. Part No.:
- 1SBE121111R0420
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | ESB20 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 85mm | |
| Width | 18mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series ESB20 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 85mm | ||
Width 18mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, Contact 20A, Power Rating 4.6 kW - 1SBE121111R0420
This ABB installation contactor is designed for controlling single loads up to 20A with a coil voltage of 110V AC. Suitable for both household and industrial use, this contactor ensures hum-free operation, low power consumption, and integrated overvoltage protection.
Features & Benefits
• Hum-free operation for enhanced performance
• Low power consumption for efficiency
• Integrated overvoltage protection for safety
• Various contact combinations available for versatility
Applications
• Control single loads up to 20A
• Use in household and industrial environments
Can it control single loads up to 20 A?
Yes, the installation contactor can control single loads up to 20 A.
Will it provide hum-free operation?
Yes, it ensures hum-free operation for enhanced performance.
Is it suitable for both household and industrial use?
Yes, this contactor can be used in both household and industrial environments.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V