ABB ESB25 Contactor, 24V Coil, 4-Pole, 25 A, 17.3 kW 24V, 4 NO, 400V
- RS Stock No.:
- 211-1460
- Distrelec Article No.:
- 302-42-209
- Mfr. Part No.:
- 1SAE231111R0140
- Brand:
- ABB
Subtotal (1 unit)*
$202.61
(exc. GST)
$222.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.61 |
*price indicative
- RS Stock No.:
- 211-1460
- Distrelec Article No.:
- 302-42-209
- Mfr. Part No.:
- 1SAE231111R0140
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Width | 36mm | |
| Standards/Approvals | UL, IEC, EN | |
| Depth | 85mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Width 36mm | ||
Standards/Approvals UL, IEC, EN | ||
Depth 85mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Contactor, 6kV Rated Impulse Withstand Voltage, 500V Rated Insulation Voltage - ESB Series - 1SAE231111R0140
For snappy device switching, clip this contactor from ABB onto your DIN rail. It has a 17.3kW power rating and 25A contact current rating, so it's a smart choice for use with demanding industrial applications, such as high-power motors and HVAC systems. Routine maintenance and troubleshooting are a breeze, thanks to a red and green indicator on the front that clearly shows the contactor's status.
Features & Benefits
• Screw terminals achieve secure and vibration-resistant connections
• Built-in overvoltage protection minimises the risk of equipment damage caused by electrical faults
• Electrical service life of over 130,000 cycles ensures long-lasting operation and low maintenance
• Measures just 36 (W) x 85 (H) x 65mm (D), so it fits neatly into standard enclosures
Applications
• Manufacturing industry
• Lighting systems
• Material handling
What's the difference between a relay and a contactor?
A relay switches its contacts using an internal electromagnet activated by an electrical charge. A contactor, like this one, operates on a similar principle but it handles much larger loads, making it ideal for demanding power-management tasks.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V ac
- ABB ESB25 Contactor 3-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 240 V Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 120 V Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac 400V