ABB EN25 Contactor, 24V ac/dc Coil, 4-Pole, 25 A, 17.3 kW 24V ac/dc, 3 NO/1 NC, 400V
- RS Stock No.:
- 211-1516
- Mfr. Part No.:
- 1SAE232111R0131
- Brand:
- ABB
Subtotal (1 unit)*
$275.09
(exc. GST)
$302.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.09 |
*price indicative
- RS Stock No.:
- 211-1516
- Mfr. Part No.:
- 1SAE232111R0131
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | EN25 | |
| Power Rating | 17.3kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series EN25 | ||
Power Rating 17.3kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB EN25 Series Contactor, 25A Contact Current Rating, 24V AC/DC Coil Voltage - 1SAE232111R0131
This contactor is a versatile installation device ideal for controlling single and three-phase loads. With dimensions of 65mm in length, 36mm in width, and 65mm in depth, it accommodates various applications in both domestic and industrial environments. It operates at a coil voltage of 24 V AC/DC and features a 4-pole configuration designed for efficiency and reliability in diverse settings.
Features & Benefits
• Safety contactor ensuring dependable operation in critical applications
• Hum-free operation contributing to a quieter working environment
• Integrated overvoltage protection enhances equipment longevity
• Manual override provides flexibility in operation modes
• Low power consumption optimises energy usage
• Designed for DIN rail mounting for easy installation
Applications
• Used for controlling motors and other electrical loads
• Suitable for requiring manual or automatic control
• Ideal in both residential electrical systems and industrial machinery
• Designed to work in environments with temperatures ranging from -25°C to +55°C
What type of loads is this device capable of controlling?
It can control both single-phase and three-phase loads with a maximum current rating of 25A, making it suitable for a wide range of applications.
How does the manual override feature enhance functionality?
The manual override allows users to toggle between On, Off, and Auto settings, providing greater control in various operational scenarios.
What are the implications of the low power consumption feature?
Low power consumption results in reduced energy costs over time and minimises the environmental impact, making it economically and ecologically beneficial.
What is the significance of the integrated overvoltage protection?
This feature guards the connected devices against voltage spikes, which helps prevent damage and ensures prolonged equipment lifespan.
How does the contactor perform in extreme temperature conditions?
It is designed to function reliably within an ambient temperature range of -25°C to +55°C, making it suitable for diverse operating environments.
- RS Stock No. 2111520
- Mfr. Part No. 1SAE341111R0120
Each
$397.95
- RS Stock No. 2111507
- Mfr. Part No. 1SAE231111R0722
Each
$196.31
- RS Stock No. 2111564
- Mfr. Part No. 1SAE661111R0140
Each
$1,224.28
- RS Stock No. 2111484
- Mfr. Part No. 1SAE231111R0113
Each
$199.06
Related links
- ABB EN25 Contactor 4-Pole 17.3 kW 24V 400V
- ABB EN25 Contactor 240 V Coil 25 A 3 NO/1 NC, 400V
- ABB EN25 Contactor 240 V Coil 25 A 4 NO, 400V
- ABB EN25 Contactor 240 V Coil 25 A 3 NO, 400V ac
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac/dc 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 3 NO/1 NC, 400V











