ABB ESB40 Contactor, 24V Coil, 3-Pole, 22 A, 2.77 kW 24V, 3 NO, 400V
- RS Stock No.:
- 211-1522
- Mfr. Part No.:
- 1SAE341111R0130
- Brand:
- ABB
Subtotal (1 unit)*
$420.39
(exc. GST)
$462.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.39 |
*price indicative
- RS Stock No.:
- 211-1522
- Mfr. Part No.:
- 1SAE341111R0130
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 22A | |
| Series | ESB40 | |
| Power Rating | 2.77kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 54mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 22A | ||
Series ESB40 | ||
Power Rating 2.77kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 54mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 24V Coil Voltage, 3 Poles - 1SAE341111R0130
This contactor is designed for controlling single and three-phase electric loads up to 40 A. As a compact solution, it operates with both AC and DC control circuits at a voltage of 24V. It features a sturdy DIN rail mounting style, ideal for efficient installation in various environments, including industrial and domestic applications.
Features & Benefits
• Hum-free operation reduces audible noise during use
• Integrated overvoltage protection enhances safety in applications
• Low power consumption allows for energy-efficient operation
• Supports up to 22A contact current rating for dependable performance
• Designed with a robust enclosure for optimal durability
• Compatible with various accessories for flexible configurations
Applications
• Suitable for controlling motors in industrial settings
• Utilised in HVAC systems for ventilators and pumps
• Effective in lighting control for residential and commercial buildings
• Employed in automation systems for machinery operation
• Ideal for power distribution boards in electrical installations
What is the operating temperature range for this contactor?
This device operates in temperatures ranging from -25°C to +55°C, making it suitable for diverse environments, from cold storage facilities to warm industrial settings.
How does the contact current rating affect circuit performance?
The 22A contact current rating ensures reliable operation of connected devices without the risk of overheating, which is crucial for maintaining circuit integrity and preventing failures.
Can this contactor be installed on any type of DIN rail?
Yes, it is designed for standard DIN rail mounting, ensuring easy installation and secure fit within electrical control panels across various setups.
What are the specific connection types supported by this model?
The contactor accommodates a range of conductor sizes, including flexible and rigid cables, enhancing versatility in connection configurations for different electrical applications.
Related links
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V ac
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 240V 400V
- ABB ESB40 Contactor 3-Pole 2.77 kW 230V ac 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 400V ac/dc 400V ac/dc
- ABB ESB40 Contactor 4-Pole 2.77 kW 48V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 42V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 230V ac 400V