ABB EN25 Contactor, 230V, 240 V Coil, 3-Pole, 25 A, 17.3 kW 240V, 3 NO, 400V ac

Subtotal (1 unit)*

$215.77

(exc. GST)

$237.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.77

*price indicative

RS Stock No.:
211-1468
Mfr. Part No.:
1SAE232111R0630
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

230V, 240V

Number of Poles

3

Contact Voltage

400V ac

Contact Current

25A

Series

EN25

Power Rating

17.3kW

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

3 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Control Circuit Voltage Uc

240V

Contactor Application

Safety

Maximum Operating Temperature

55°C

Depth

65mm

Length

65mm

Standards/Approvals

EN, IEC, UL

Width

36mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB EN Series Contactor, 17.3kW Power Rating, 3NO - 1SAE232111R0630


This contactor is designed for controlling single and three-phase loads up to 25A. With a coil voltage range of 230V to 240V, it has dimensions of 65mm x 36mm x 65mm. Suitable for both household and industrial environments, it provides reliable control for electrical circuits.

Features & Benefits


• Integrated overvoltage protection enhances safety

• Manual override allows user-controlled functionality

• Low power consumption supports energy efficiency

Applications


• Used for controlling motors in industrial settings

• Integrated into automation systems for precise control

Can it operate in extreme temperatures?


Yes, it functions effectively between -25°C and +55°C.

Is it suitable for manual operation?


Yes, it provides manual operation in "On," "Off," and "Auto" states.

Each
$178.89
Each
$186.46
  • RS Stock No. 2256173
  • Mfr. Part No. GJL1211009R8100 B6-30-10-P 220-240V AC
Each
$80.13
  • RS Stock No. 2371600
  • Mfr. Part No. GJL1311009R8010 B7-30-01-P 220-240V AC
Each
$125.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy