ABB ESB25 Contactor, 110V, 120 V Coil, 4-Pole, 25 A, 17.3 kW 120V, 1 NO/3 NC, 400V ac

Subtotal (1 unit)*

$203.45

(exc. GST)

$223.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.45

*price indicative

RS Stock No.:
211-1498
Mfr. Part No.:
1SAE231111R0413
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

25A

Power Rating

17.3kW

Series

ESB25

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

1 NO/3 NC

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

6A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Maximum Operating Temperature

55°C

Length

65mm

Standards/Approvals

EN, IEC, UL

Depth

65mm

Width

36mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB ESB Series Contactor, 17.3kW Power Rating, 1NO + 3NC - 1SAE231111R0413


This contactor efficiently controls both single and three-phase loads, handling up to 25A. With compact dimensions of 65mm x 36mm x 65mm and a coil voltage range of 110 to 120V, it is suitable for various industrial and domestic applications.

Features & Benefits


• 17.3kW power rating for diverse electrical loads

• Contact voltage rating of 400V AC for safe operation

• 1NO + 3NC configuration for enhanced control

• Hum-free operation for quieter performance

• Integrated overvoltage protection for increased reliability

Applications


• Controls single and three-phase electrical systems

• Applied in HVAC systems for controlling fans, pumps, and other essential components

Can it operate in high-temperature environments?


Yes, it functions effectively up to 55°C.

Will it work with different power systems?


Yes, it manages both AC and DC power sources.

Each
$206.43
Each
$197.27
Each
$179.08
Each
$100.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy