Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.55 → 0.8 A, 550mA, 800 mA F.L.C, 800mA Contact

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$182.15

(exc. GST)

$200.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$182.15-
5 +$149.9217%

*price indicative

RS Stock No.:
706-1513
Mfr. Part No.:
3RU2116-0HB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

550mA, 800mA

Product Type

Thermal Overload Relay

Relay Contact Current

800mA

Series

SIRIUS 3RU2

Mount Type

Direct

Pole and Throw Configuration

3

Power Rating

180W

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Width

45mm

Adjustable Current Range

0.55 → 0.8 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

87mm

Contact Voltage

690V ac

Standards/Approvals

EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61508, IEC 81346-2, UL Approved, CCC approved, CE Approved, CSA Approved

Depth

73mm

COO (Country of Origin):
DE

Overload Relay - 3RU range


Switch position indicator and test function

STOP button

Selector switch for manual/automatic reset

Screw connection or Spring-clamp versions

Impulse voltage resistance 6 kV

Insulation voltage 690V

Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.

These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

Approvals

CE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy