ABB ESB25 Contactor, 110V, 120 V Coil, 4-Pole, 25 A, 17.3 kW 120V, 3 NO/1 NC, 400V

Subtotal (1 unit)*

$196.60

(exc. GST)

$216.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.60

*price indicative

RS Stock No.:
211-1501
Mfr. Part No.:
1SAE231111R0431
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

25A

Series

ESB25

Power Rating

17.3kW

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Operational Current Ie

9A

Maximum Operating Temperature

55°C

Depth

65mm

Width

36mm

Standards/Approvals

EN, IEC, UL

Length

65mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB ESB Series Contactor, 25A Current Rating, 110 to 120 V Coil Voltage - 1SAE231111R0431


This contactor is designed for efficient control of single and three-phase electrical loads. It operates within a coil voltage range of 110 to 120V, making it versatile for various applications. Compactly sized at 65mm in length and depth, and 36mm in width, it is suitable for installation on a DIN rail, ensuring easy integration into electrical systems.

Features & Benefits


• Operates silently with low power consumption

• Integrated overvoltage protection for enhanced safety

• Supports hum-free operation in both domestic and industrial settings

• Rated for safe operation at a maximum of 25A

• Built for durability with a long electrical and mechanical lifespan

• Compatible with multiple accessories for custom configurations

Applications


• Suitable for controlling motors and lighting circuits in both residential and commercial installations

• Used in automation systems for reliable switching of electrical loads

• Ideal for requiring strict safety standards in industrial environments

• Commonly employed in distribution boards as a safety contactor

What is the maximum temperature range for operation?


This device can operate effectively within a temperature range of -25°C to +55°C, making it suitable for varied environmental conditions.

How does the integrated overvoltage protection benefit users?


The integrated overvoltage protection minimises the risk of equipment damage from voltage spikes, thereby ensuring the longevity of connected devices.

What type of wiring connections are supported?


It supports a range of wiring connections including flexible and rigid wires, with specific capacities for each to ensure versatility in electrical setups.

How does its design cater to maintenance and installation?


The screw terminal type allows for straightforward wiring, which simplifies installation and maintenance, a necessity for efficient operations in critical environments.

What specific safety applications is this contactor suited for?


It is particularly effective in applications requiring a safety cut-off mechanism, providing an essential layer of protection against potential electrical faults in industrial setups.

Each
$186.46
  • RS Stock No. 2509808
  • Mfr. Part No. 191735 DILMS12-R23(110V50HZ,120V60HZ)
Each
$268.89
Each
$373.30
Each
$4,939.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy