ABB ESB25 Contactor, 110V, 120 V Coil, 4-Pole, 25 A, 17.3 kW 120V, 4 NO, 400V
- RS Stock No.:
- 211-1502
- Mfr. Part No.:
- 1SAE231111R0440
- Brand:
- ABB
Subtotal (1 unit)*
$197.27
(exc. GST)
$217.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.27 |
*price indicative
- RS Stock No.:
- 211-1502
- Mfr. Part No.:
- 1SAE231111R0440
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 110 to 120 V Coil Voltage, 25A Contact Current Rating - 1SAE231111R0440
This contactor is a versatile electrical component designed for controlling both single and three-phase loads, accommodating a maximum current of 25A. With compact dimensions of 65mm x 36mm x 65mm, it is suitable for mounting on DIN rails and operates efficiently at a coil voltage of 110 to 120V. Ideal for various industrial applications, this product combines functionality with safety.
Features & Benefits
• Designed for hum-free operation to enhance efficiency
• Low power consumption reduces overall energy usage
• Integrated overvoltage protection improves safety in operation
• Versatile for use in both industrial and domestic settings
• Offers various contact combinations for diverse applications
• Rated for high electrical and mechanical durability
Applications
• Utilised for controlling motors in industrial environments
• Ideal for safety-critical operations in electrical distribution
• Employed in automation systems for reliable load management
• Suitable for use in residential electrical installations
• Helpful in powering high-voltage lighting systems
What are the operational temperature limits for this component?
The component can operate effectively within a temperature range of -25°C to +55°C, making it suitable for a variety of environments.
What should I consider regarding wiring and installation?
It is important to use appropriate wire types for connections, with a recommended stripping length of 10mm for the main circuit and 7mm for the control circuit to ensure secure connections.
How does it ensure safe operation in different conditions?
The integrated overvoltage protection safeguards against electrical surges, while the compact design ensures robust performance even in challenging environments.
Can the contactor operate with both AC and DC?
Yes, this component is designed to operate successfully with both AC and DC supplies, providing flexibility for different applications.
What is the expected mechanical durability of this contactor?
The contactor boasts a mechanical durability of up to 1,000,000 cycles, ensuring long-lasting performance and reliability under continuous use.
Related links
- ABB ESB25 Contactor 120 V Coil 25 A 4 NC, 400V ac
- ABB ESB25 Contactor 120 V Coil 25 A 3 NO/1 NC, 400V
- ABB ESB25 Contactor 120 V Coil 25 A 1 NO/3 NC, 400V ac
- ABB ESB25 Contactor 120 V Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac