ABB ESB25 Contactor, 42V Coil, 4-Pole, 25 A, 17.3 kW 42V, 1 NO/3 NC, 400V ac
- RS Stock No.:
- 211-1488
- Mfr. Part No.:
- 1SAE231111R0213
- Brand:
- ABB
Subtotal (1 unit)*
$212.01
(exc. GST)
$233.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.01 |
*price indicative
- RS Stock No.:
- 211-1488
- Mfr. Part No.:
- 1SAE231111R0213
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Series | ESB25 | |
| Power Rating | 17.3kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 1 NO/3 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Depth | 65mm | |
| Standards/Approvals | UL, IEC, EN | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Series ESB25 | ||
Power Rating 17.3kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 1 NO/3 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Depth 65mm | ||
Standards/Approvals UL, IEC, EN | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 17.3kW Power Rating, 1NO + 3NC - 1SAE231111R0213
This contactor is designed for effective control of electrical loads, operating with a coil voltage of 42V. It features a 4-pole configuration and manages loads up to 25A, suitable for both industrial and domestic environments.
Features & Benefits
• Handles loads up to 25A for heavy-duty use
• Includes 1NO and 3NC normal state configuration
• Integrated overvoltage protection for added safety
Applications
• Controls motors in industrial settings
• Operates heating systems in commercial buildings
Is it suitable for use in high-temperature environments?
Yes, it operates within -25°C to 55°C.
Can it handle multiple types of electrical loads?
Yes, it can control both single and three-phase loads.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 120 V Coil 25 A 1 NO/3 NC, 400V ac
- ABB ESB25 Contactor 240 V Coil 25 A 1 NO/3 NC, 400V ac
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 1 NO/3 NC, 400V