Schneider Electric TeSys K Contactor, 60V dc Coil, 3-Pole, 9 A, 4 kW 60V dc, 1 NC, 440V
- RS Stock No.:
- 210-9981
- Mfr. Part No.:
- LP2K0901ND
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$269.29
(exc. GST)
$296.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | $269.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9981
- Mfr. Part No.:
- LP2K0901ND
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | TeSys K | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 60V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947, BS 5424, VDE 0660, NF C 63-110 | |
| Depth | 57mm | |
| Width | 90mm | |
| Length | 58mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series TeSys K | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 60V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947, BS 5424, VDE 0660, NF C 63-110 | ||
Depth 57mm | ||
Width 90mm | ||
Length 58mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0.8V 1 NC, 440V
- Schneider Electric TeSys K Range TeSys Contactor 3-Pole 8 V 690V
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 440V
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS K Contactor 230 V ac Coil 12 A 1 NO/1 NC, 440V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 60V 690V
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 0.8V 2 NO/2 NC, 440V
